- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 082-5722-RFX
082-5722-RFX
Amphenol RF
RF Connector Accessory - N-Type Resistor Terminated Plug 1 Watt 1% 50 Ohms
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector Accessory - N-Type Resistor Terminated Plug 1 Watt 1% 50 Ohms
Search Keywords: 0825722RFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:082-5722-RFX
-
Alias/AKA:82-5722-RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cap
-
Impedance:50
-
Gender:Jack
-
Operating Temperature:N/A
-
Dimension:33 x 21 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$8.51
25
$8.09
50
$7.19
100
$5.91
250
$5.38
500
$5.03
1,000 +
$4.42
Click for Quote
Log in
to unlock special pricing