- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 082-5589-RFX
082-5589-RFX
Amphenol RF
RF Connector N-Type Straight Twinax Clamp Plug for Belden 9207
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector N-Type Straight Twinax Clamp Plug for Belden 9207
Search Keywords: 0825589RFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:082-5589-RFX
-
Alias/AKA:82-5589-RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Twinax
-
Impedance:N/A
-
Operating Frequency:0 to 200 Hz to MHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:47.29 x 22.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
289
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$13.05
25
$11.83
50
$11.30
100
$10.20
250
$9.64
500
$9.01
1,000 +
$8.64
Click for Quote
Log in
to unlock special pricing