- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 082-5378-RFX
Amphenol RF
082-5378-RFX
RF Connector N-Type Straight Crimp Jack for RG-58 RG-141 RG-142 Bulkhead 50 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector N-Type Straight Crimp Jack for RG-58 RG-141 RG-142 Bulkhead 50 Ohm
Search Keywords: 0825378RFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:082-5378-RFX
-
Alias/AKA:82-5378-RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Jack
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:40.8 x 22 mm
Product Guides
+
Frequently Asked Questions
Is 082-5378-RFX RoHS compliant?
Yes, 082-5378-RFX is RoHS compliant.
What is the lead time for 082-5378-RFX?
The standard lead time for 082-5378-RFX is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,457
Can Ship immediately
Manufacturer Stock:
266
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
5
$10.64
25
$5.78
50
$5.66
100
$5.54
250
$5.53
500
$5.51
1,000 +
$5.44
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT