- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 082-5376-RFX
082-5376-RFX
Amphenol RF
RF Connector N-Type Straight Crimp Jack for RG-58 RG-141 RG-142 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector N-Type Straight Crimp Jack for RG-58 RG-141 RG-142 50 Ohm
Search Keywords: 0825376RFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:082-5376-RFX
-
Alias/AKA:82-5376-RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Jack
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:31.9 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Ships today, if you order in
On Order:
100
can ship 7/31/26
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$9.60
25
$8.70
50
$8.31
100
$8.07
250
$7.47
500
$6.84
1,000 +
$6.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT