- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 082-5374
082-5374
Amphenol RF
connector, rf coaxial, n right angle plug, crimp-crimp, for rg55, 142, 223, 50 ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
connector, rf coaxial, n right angle plug, crimp-crimp, for rg55, 142, 223, 50 ohm
Search Keywords: 0825374
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:082-5374
-
Alias/AKA:82-5374
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:35.7 x 50.2 x 21 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
Manufacturer Stock:
26
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$194.85
5
$194.36
10
$193.88
25
$193.39
50
$102.07
75
$70.19
100 +
$68.79
Click for Quote
Log in
to unlock special pricing