- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 082-5373
082-5373
Amphenol RF
RF Connector N-Type Straight Crimp Jack for RG-55 RG-55A RG-55B RG-142 RG-142B RG-223 Bulkhead 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector N-Type Straight Crimp Jack for RG-55 RG-55A RG-55B RG-142 RG-142B RG-223 Bulkhead 50 Ohm
Search Keywords: 0825373
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:082-5373
-
Alias/AKA:82-5373
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:Jack
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:43.9 x 22.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
Manufacturer Stock:
160
can ship
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$16.77
5
$16.19
10
$15.80
25
$15.56
50
$15.34
100
$13.80
250 +
$13.62
Click for Quote
Log in
to unlock special pricing