- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 082-5372
082-5372
Amphenol RF
RF Connector N-Type Straight Crimp Jack for RG-55 RG-55A RG-55B RG-142 RG-142B RG-223 Panel Mount 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector N-Type Straight Crimp Jack for RG-55 RG-55A RG-55B RG-142 RG-142B RG-223 Panel Mount 50 Ohm
Search Keywords: 0825372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:082-5372
-
Alias/AKA:82-5372
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Jack
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:39.7 x 25.4 x 25.4 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$30.06
5
$28.24
10
$27.02
25
$26.27
50
$25.22
100
$22.45
250 +
$18.37
Click for Quote
Log in
to unlock special pricing