- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 082-5370
Amphenol RF
082-5370
The 082-5370 is a Type N crimp-crimp plug connector for use with RG-58, RG-141, RG-142A, and RG-400 coaxial cables.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
The 082-5370 is a Type N crimp-crimp plug connector for use with RG-58, RG-141, RG-142A, and RG-400 coaxial cables.
Search Keywords: 0825370
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:082-5370
-
Alias/AKA:82-5370
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:34.9 x 21 mm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 082-5370 RoHS compliant?
Yes, 082-5370 is RoHS compliant.
What is the lead time for 082-5370?
The standard lead time for 082-5370 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
445
can ship 11/13/26
Manufacturer Stock:
1
can ship
13 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$27.74
5
$23.78
10
$20.90
25
$19.50
50
$18.45
100
$17.04
250 +
$15.91
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT