- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 082-515
082-515
Amphenol RF
RF Connector UG-634/U C-Type Straight Solder Jack High-Voltage Bulkhead 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector UG-634/U C-Type Straight Solder Jack High-Voltage Bulkhead 50 Ohm
Search Keywords: 082515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:082-515
-
Alias/AKA:UG-634/U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type C
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Jack
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Wire
-
Termination Method:Solder Cup
-
Operating Temperature:-65 to 165 °C
-
Dimension:33.3 x 25.4 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$438.251
25
$398.410
50
$203.490
75
$138.520
100 +
$135.750
Click for Quote
Log in
to unlock special pricing