- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 082-504
Amphenol RF
082-504
RF Connector UG-568/U C-Type Straight Solder Jack Panel Mount 50 Ohm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 082-504 |
| Alias/AKA: | UG-568/U |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Type C |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 11 Hz to GHz |
| Gender: | Jack |
| Mounting: | Through Hole |
| Body Orientation: | Straight |
| Terminate To: | PCB |
| Dimension: | 27.8 x 25.4 mm |