- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 082-4474
Amphenol RF
082-4474
RF Connector M39012/39-0501 SC-Type Right Angle Crimp Plug for RG-9 RG-214 RG-223 RG-393 50 Ohm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:082-4474
-
Alias/AKA:M39012/39-0501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:SC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:38.1 x 21 x 53.9 mm