- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 082-4451
Amphenol RF
082-4451
RF Connector M39012/35-0503 N-Type Straight Crimp Plug for RG-400 RG-142B 50 Ohm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:082-4451
-
Alias/AKA:M39012/35-0503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:11 GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:N/A