- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 082-4450
Amphenol RF
082-4450
The 082-4450 is a Type SC MIL-crimp plug connector with a 50 Ohm impedance for RG-series coaxial cables.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 082-4450 |
| Alias/AKA: | M39012/35-0501 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | SC |
| Impedance: | 50 Ohm |
| Gender: | Plug |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Terminate To: | Coaxial Cable |
| Termination Method: | Crimp |
| Dimension: | 42.39 x 21.03 mm |