- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 082-4440
Amphenol RF
082-4440
RF Connector M39012/05-0501 N-Type Right Angle Crimp Plug for RG-9 RG-214 RG-225 RG-393 50 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector M39012/05-0501 N-Type Right Angle Crimp Plug for RG-9 RG-214 RG-225 RG-393 50 Ohm
Search Keywords: 0824440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:082-4440
-
Alias/AKA:M39012/05-0501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:35.5 x 49.5 x 21 mm
Product Guides
+
Frequently Asked Questions
Is 082-4440 RoHS compliant?
Yes, 082-4440 is RoHS compliant.
What is the lead time for 082-4440?
The standard lead time for 082-4440 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
On Order:
30
can ship 10/15/26
88
can ship 12/4/26
Manufacturer Stock:
1
can ship
13 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$154.56
5
$152.03
10
$128.60
20
$124.58
50
$114.81
100 +
$114.53
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT