- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 082-340-1052
Amphenol RF
082-340-1052
RF Connector N-Type Straight Crimp Plug for Belden 9913 and 9914 50 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector N-Type Straight Crimp Plug for Belden 9913 and 9914 50 Ohm
Search Keywords: 0823401052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:082-340-1052
-
Alias/AKA:82-340-1052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:37.7 x 21 mm
Tools/3D Models
+
Frequently Asked Questions
Is 082-340-1052 RoHS compliant?
Yes, 082-340-1052 is RoHS compliant.
What is the lead time for 082-340-1052?
The standard lead time for 082-340-1052 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
194
Can Ship immediately
Manufacturer Stock:
1
can ship
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$28.11
5
$25.48
10
$23.50
25
$20.82
50
$20.59
100
$18.89
250 +
$16.54
Click for Quote
Log in
to unlock special pricing