Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

082-332

RF Connector M39012/01B0008 N-Type Straight Crimp Plug for RG-9 RG-213 RG-214 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector M39012/01B0008 N-Type Straight Crimp Plug for RG-9 RG-213 RG-214 50 Ohm
Search Keywords: 082332
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    082-332
  • Alias/AKA:
    M39012/01B0008
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Type N
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 11 Hz to GHz
  • Gender:
    Plug
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    37.7 x 21 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 082-332 RoHS compliant?
Yes, 082-332 is RoHS compliant.
What is the lead time for 082-332?
The standard lead time for 082-332 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
On Order:
84   can ship 12/7/26
Manufacturer Stock:
1 can ship
MOQ for out of Stock Qty:
25
40 Weeks can ship 8/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$46.21
5
$46.09
10
$45.98
25
$45.86
50
$28.22
75
$22.34
100 +
$21.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!