- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 082-209-1006
082-209-1006
Amphenol RF
RF Connector N-Type Straight Clamp Jack for Belden 9913 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector N-Type Straight Clamp Jack for Belden 9913 50 Ohm
Search Keywords: 0822091006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:082-209-1006
-
Alias/AKA:82-209-1006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Jack
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:39.6 x 19.1 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Ships today, if you order in
Manufacturer Stock:
61
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$30.84
5
$29.81
10
$25.11
25
$23.36
50
$22.14
75
$22.08
100 +
$19.81
Click for Quote
Log in
to unlock special pricing