- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 082-101-RFX
Amphenol RF
082-101-RFX
connector, rf coaxial, n commercial in-series adapter, straight jack to jack
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
connector, rf coaxial, n commercial in-series adapter, straight jack to jack
Search Keywords: 082101RFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:082-101-RFX
-
Alias/AKA:N7071A1-NT3G-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:RCP/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:38.1 x 15.8 mm
Product Guides
+
Frequently Asked Questions
Is 082-101-RFX RoHS compliant?
Yes, 082-101-RFX is RoHS compliant.
What is the lead time for 082-101-RFX?
The standard lead time for 082-101-RFX is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
254
Ships today, if you order in
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
5
$9.99
10
$8.57
25
$8.02
50
$7.57
100
$7.12
250
$6.67
500 +
$6.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT