- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 082-100
Amphenol RF
082-100
Conn Type N Adapter PL/PL 0Hz to 11GHz 50Ohm ST Silver
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn Type N Adapter PL/PL 0Hz to 11GHz 50Ohm ST Silver
Search Keywords: 082100
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 082-100 |
| Alias/AKA: | UG-57B/U |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Type N Adapter |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 11 Hz to GHz |
| Gender: | PL/PL |
| Body Orientation: | Straight |
| Operating Temperature: | -65 to 165 °C |
| Dimension: | 41 x 21 mm |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 082-100 RoHS compliant?
Yes, 082-100 is RoHS compliant.
What is the lead time for 082-100?
The standard lead time for 082-100 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
367
can ship 11/20/26
Manufacturer Stock:
1
can ship
14 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
1
$31.75
5
$28.25
10
$24.56
25
$24.16
50
$24.04
100
$23.98
250 +
$23.92
Click for Quote
Log in
to unlock special pricing