Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

081-116

RF Connector Mini-UHF Straight Crimp Jack for RG-58 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector Mini-UHF Straight Crimp Jack for RG-58 50 Ohm
Search Keywords: 081116
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 081-116
Alias/AKA: 81116
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Mini-UHF
Impedance: 50 Ohm
Operating Frequency: 2.2 GHz
Gender: Jack
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Operating Temperature: -65 to 165 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 081-116 RoHS compliant?
Yes, 081-116 is RoHS compliant.
What is the lead time for 081-116?
The standard lead time for 081-116 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
Manufacturer Stock:
849 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$28.87
10
$28.80
25
$28.73
50
$17.68
75
$14.00
100 +
$13.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!