- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 081-115N-1000
081-115N-1000
Amphenol RF
RF Connector Mini-UHF Straight Crimp Plug for RG-58 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector Mini-UHF Straight Crimp Plug for RG-58 50 Ohm
Search Keywords: 081115N1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:081-115N-1000
-
Alias/AKA:81115N-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini-UHF
-
Impedance:50 Ohm
-
Operating Frequency:0 to 2.5 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-55 to 85 °C
-
Dimension:28.9 x 11.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$6.41
25
$5.73
50
$5.72
100
$5.60
250
$5.02
500
$5.00
1,000
$4.95
2,500 +
$4.86
Click for Quote
Log in
to unlock special pricing