- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 081-114-RFX
081-114-RFX
Amphenol RF
RF Connector Mini-UHF Straight Crimp Plug for Belden 9258 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector Mini-UHF Straight Crimp Plug for Belden 9258 50 Ohm
Search Keywords: 081114RFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:081-114-RFX
-
Alias/AKA:MU1121A1-NT3G-8X-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini-UHF
-
Impedance:50 Ohm
-
Operating Frequency:0 to 2.5 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-55 to 85 °C
-
Dimension:30.7 x 11.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
200
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$7.60
25
$6.37
100
$5.90
250
$5.57
500
$4.71
1,000
$4.59
2,500
$4.47
5,000 +
$4.41
Click for Quote
Log in
to unlock special pricing