Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

034-5071

Conn HD-BNC 0Hz to 6GHz 50Ohm Solder RA Cable Mount PL Gold Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn HD-BNC 0Hz to 6GHz 50Ohm Solder RA Cable Mount PL Gold Bag
Search Keywords: 0345071
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 034-5071
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: HD-BNC3746
Impedance: 50 Ohm
Operating Frequency: 0 to 6 Hz to GHz
Gender: PL3733
Mounting: Cable Mount3738
Body Orientation: Right Angle3728
Terminate To: RG316 Cable3744
Termination Method: Solder3745
Operating Temperature: -65 to 165 °C
Dimension: 20.09 x 13.13741mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 034-5071 RoHS compliant?
Yes, 034-5071 is RoHS compliant.
What is the lead time for 034-5071?
The standard lead time for 034-5071 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 210
Can Ship immediately
Manufacturer Stock:
200 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.24
10
$16.20
25
$16.16
50
$12.12
75
$11.31
100 +
$11.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!