- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 034-5026
034-5026
Amphenol RF
RF Connector HD-BNC Straight Solder Plug for .085 Conformable Cable 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector HD-BNC Straight Solder Plug for .085 Conformable Cable 50 Ohm
Search Keywords: 0345026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:034-5026
-
Alias/AKA:34-5026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HD-BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:0.086 Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:15.65 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$9.757
5
$8.870
25
$7.200
50
$7.190
100
$6.880
250
$6.320
500
$5.990
1,000
$5.830
2,500 +
$5.600
Click for Quote
Log in
to unlock special pricing