- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 034-5023
034-5023
Amphenol RF
RF Connector HD-BNC Straight PCB Jack Bulkhead 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector HD-BNC Straight PCB Jack Bulkhead 50 Ohm
Search Keywords: 0345023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:034-5023
-
Alias/AKA:34-5023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:Jack
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:13.02 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$7.47
25
$6.06
100
$5.52
250
$5.10
500
$4.93
1,000
$4.69
2,500
$4.68
5,000 +
$4.67
Click for Quote
Log in
to unlock special pricing