- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 034-5022
034-5022
Amphenol RF
RF Connector HD-BNC Straight PCB Jack 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector HD-BNC Straight PCB Jack 50 Ohm
Search Keywords: 0345022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:034-5022
-
Alias/AKA:34-5022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:Jack
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:6 x 6 x 6.28 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$5.962
5
$5.420
50
$4.410
100
$4.210
250
$4.090
500
$3.600
1,000
$3.400
2,500
$3.040
5,000 +
$3.000
Click for Quote
Log in
to unlock special pricing