- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 034-1139-12G
034-1139-12G
Amphenol RF
RF Connector - HD-BNC - Jack - Female Socket - 75 Ohms - 18 GHz - Bayonet Lock - Solder Contact and Shield Termination - Panel ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector - HD-BNC - Jack - Female Socket - 75 Ohms - 18 GHz - Bayonet Lock - Solder Contact and Shield Termination - Panel Mount.
Search Keywords: 034113912G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:034-1139-12G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Ships today, if you order in
Manufacturer Stock:
87
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
5
$11.92
10
$11.89
25
$11.86
50
$8.89
75
$8.30
100 +
$8.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT