- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 034-1128-12G
034-1128-12G
Amphenol RF
Conn HD-BNC 0Hz to 18GHz 75Ohm Crimp ST Cable Mount PL Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn HD-BNC 0Hz to 18GHz 75Ohm Crimp ST Cable Mount PL Gold Bag
Search Keywords: 034112812G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:034-1128-12G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HD-BNC3746
-
Impedance:75 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL3733
-
Mounting:Cable Mount3738
-
Body Orientation:Straight3728
-
Terminate To:N/A
-
Termination Method:Crimp3745
-
Operating Temperature:-30 to 85 °C
-
Dimension:29.12 x 7.83741mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
337
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
25
$30.03
50
$18.48
75
$14.63
100 +
$14.34
Click for Quote
Log in
to unlock special pricing