- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 034-1121-12G
034-1121-12G
Amphenol RF
RF Connector HD-BNC Straight Crimp Plug Belden 1694A Belden 4694R 75 Ohm 12G Optimized
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
RF Connector HD-BNC Straight Crimp Plug Belden 1694A Belden 4694R 75 Ohm 12G Optimized
Search Keywords: 034112112G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:034-1121-12G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$11.50
25
$10.48
50
$10.05
100
$9.77
250
$8.12
500
$7.66
1,000 +
$6.83
Click for Quote
Log in
to unlock special pricing