- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 034-1118-12G
034-1118-12G
Amphenol RF
BNC, HD Connector Plug - Male Pin - 18 GHz - 75 Ohm - Belden 1855A, 4855R Cable Group - Free Hanging (In-Line) - Right Angle, ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
BNC, HD Connector Plug - Male Pin - 18 GHz - 75 Ohm - Belden 1855A, 4855R Cable Group - Free Hanging (In-Line) - Right Angle, Solder Termination.
Search Keywords: 034111812G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:034-1118-12G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
199
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$13.71
25
$12.50
50
$11.98
100
$11.50
250
$9.72
500
$9.16
1,000 +
$7.78
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT