Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

034-1109-12G

Conn HD-BNC adapter 0Hz to 18GHz 75Ohm ST F/F Gold Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn HD-BNC adapter 0Hz to 18GHz 75Ohm ST F/F Gold Bag
Search Keywords: 034110912G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 034-1109-12G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: HD-BNC adapter3746
Impedance: 75 Ohm
Operating Frequency: 0 to 18 Hz to GHz
Gender: F/F3733
Body Orientation: Straight3728
Operating Temperature: -65 to 165 °C
Dimension: 22.25 x 7.53741mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 034-1109-12G RoHS compliant?
Yes, 034-1109-12G is RoHS compliant.
What is the lead time for 034-1109-12G?
The standard lead time for 034-1109-12G is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Manufacturer Stock:
186 can ship
MOQ for out of Stock Qty:
7
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$57.80
5
$57.22
7
$52.93
13
$48.28
19
$48.16
25 +
$43.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!