- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 034-1100
034-1100
Amphenol RF
RF Connector HD-BNC Straight Crimp Plug for Belden 1855A Cable IP-67 75Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector HD-BNC Straight Crimp Plug for Belden 1855A Cable IP-67 75Ohm
Search Keywords: 0341100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:034-1100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
375
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
25
$33.90
50
$20.86
75
$16.52
100 +
$16.19
Click for Quote
Log in
to unlock special pricing