- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 034-1061
Amphenol RF
034-1061
RF / Coaxial Connector - HD BNC Coaxial - Plug - Male Pin - 75 Ohms - 4 GHz - RG-179, Belden 179DT Cable Group - Crimp Contact ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 034-1061 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |