Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

034-1042

RF Connector HD-BNC Straight Crimp Plug for Belden 179DT RG-179 Cable 75 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector HD-BNC Straight Crimp Plug for Belden 179DT RG-179 Cable 75 Ohm
Search Keywords: 0341042
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 034-1042
Alias/AKA: 34-1042
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 75 Ohm
Operating Frequency: 0 to 3 Hz to GHz
Gender: Plug
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: RG179 Cable
Operating Temperature: -65 to 165 °C
Dimension: 23.79 x 7.75 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 034-1042 RoHS compliant?
Yes, 034-1042 is RoHS compliant.
What is the lead time for 034-1042?
The standard lead time for 034-1042 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 726
Can Ship immediately
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.50
25
$9.38
50
$8.97
100
$8.69
250
$8.62
500
$7.76
1,000 +
$7.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!