- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 034-1025
Amphenol RF
034-1025
RF Connector HD-BNC Straight Crimp Plug for Belden 1505A Cable 75 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector HD-BNC Straight Crimp Plug for Belden 1505A Cable 75 Ohm
Search Keywords: 0341025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:034-1025
-
Alias/AKA:34-1025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HD-BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:33.97 x 7.8 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 034-1025 RoHS compliant?
Yes, 034-1025 is RoHS compliant.
What is the lead time for 034-1025?
The standard lead time for 034-1025 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
779
Can Ship immediately
Manufacturer Stock:
1,848
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
13 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
5
$14.92
10
$12.66
25
$11.74
50
$11.07
75
$11.05
100 +
$9.87
Click for Quote
Log in
to unlock special pricing