- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 034-1024
Amphenol RF
034-1024
RF Connector HD-BNC Straight PCB Jack 75 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector HD-BNC Straight PCB Jack 75 Ohm
Search Keywords: 0341024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:034-1024
-
Alias/AKA:34-1024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HD-BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 4.5 Hz to GHz
-
Gender:Jack
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:6 x 6 x 8.26 mm
Tools/3D Models
+
Frequently Asked Questions
Is 034-1024 RoHS compliant?
Yes, 034-1024 is RoHS compliant.
What is the lead time for 034-1024?
The standard lead time for 034-1024 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
239
Ships today, if you order in
Manufacturer Stock:
1,894
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
5
$7.02
25
$5.83
50
$5.50
100
$5.18
250
$4.81
500
$4.63
1,000
$4.41
2,500 +
$4.13
Click for Quote
Log in
to unlock special pricing