- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 034-1017-300
Amphenol RF
034-1017-300
RF Connector HD-BNC Straight Crimp Plug for Belden 1694A Cable 75 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector HD-BNC Straight Crimp Plug for Belden 1694A Cable 75 Ohm
Search Keywords: 0341017300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:034-1017-300
-
Alias/AKA:34-1017-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HD-BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 3 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:8.2 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 034-1017-300 RoHS compliant?
Yes, 034-1017-300 is RoHS compliant.
What is the lead time for 034-1017-300?
The standard lead time for 034-1017-300 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 12/18/26
Manufacturer Stock:
245
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
13 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
5
$15.23
10
$13.37
25
$12.41
50
$11.70
75
$11.68
100 +
$10.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT