- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-9-75RFX
Amphenol RF
031-9-75RFX
Conn BNC Adapter 0Hz to 4GHz 75Ohm RA RCP/PL Gold
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn BNC Adapter 0Hz to 4GHz 75Ohm RA RCP/PL Gold
Search Keywords: 031975RFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-9-75RFX
-
Alias/AKA:B5072B1-001-ND3G-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:75 Ohm
-
Operating Frequency:0 to 1 Hz to GHz
-
Gender:RCP/PL
-
Mounting:N/A
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 031-9-75RFX RoHS compliant?
Yes, 031-9-75RFX is RoHS compliant.
What is the lead time for 031-9-75RFX?
The standard lead time for 031-9-75RFX is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
383
Can Ship immediately
Manufacturer Stock:
977
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
5
$8.08
25
$6.72
50
$6.33
100
$5.97
250
$5.59
500
$5.33
1,000 +
$5.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT