Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-9-75

Conn BNC Adapter 0Hz to 4GHz 75Ohm RA RCP/PL Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn BNC Adapter 0Hz to 4GHz 75Ohm RA RCP/PL Gold
Search Keywords: 031975
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    031-9-75
  • Alias/AKA:
    B5072A1-NT3G-75
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    BNC Adapter
  • Impedance:
    75 Ohm
  • Operating Frequency:
    0 to 1 Hz to GHz
  • Gender:
    RCP/PL
  • Mounting:
    N/A
  • Body Orientation:
    Right Angle
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    27.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 031-9-75 RoHS compliant?
Yes, 031-9-75 is RoHS compliant.
What is the lead time for 031-9-75?
The standard lead time for 031-9-75 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 118
Ships today, if you order in
Manufacturer Stock:
367 can ship
13 Weeks can ship 11/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$44.28
5
$31.26
10
$26.56
25
$22.87
50
$21.66
100
$21.61
250 +
$18.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!