Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-80901

RF Connector BNC Right Angle Crimp Plug for RG-179 50 Ohm

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector BNC Right Angle Crimp Plug for RG-179 50 Ohm
Search Keywords: 03180901
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    031-80901
  • Alias/AKA:
    31-80901
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    BNC
  • Impedance:
    75 Ohm
  • Operating Frequency:
    0 to 3 Hz to GHz
  • Gender:
    Plug
  • Mounting:
    Cable Mount
  • Body Orientation:
    Right Angle
  • Terminate To:
    RG179 Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    27.94 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 031-80901 RoHS compliant?
Yes, 031-80901 is RoHS compliant.
What is the lead time for 031-80901?
The standard lead time for 031-80901 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41
Can Ship immediately
Manufacturer Stock:
465 can ship
MOQ for out of Stock Qty:
25
13 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$27.34
5
$24.53
10
$23.15
25
$21.78
50
$19.88
75
$19.83
100 +
$19.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!