- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-80104
Amphenol RF
031-80104
RF Connector BNC Straight Crimp Plug for 734A Cable 75 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector BNC Straight Crimp Plug for 734A Cable 75 Ohm
Search Keywords: 03180104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-80104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:734A Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:27.81 x 14.3 mm
Tools/3D Models
+
Frequently Asked Questions
Is 031-80104 RoHS compliant?
Yes, 031-80104 is RoHS compliant.
What is the lead time for 031-80104?
The standard lead time for 031-80104 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
200
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
5
$8.73
25
$7.09
50
$7.08
100
$6.78
250
$6.14
500
$6.12
1,000
$5.97
2,500 +
$5.74
Click for Quote
Log in
to unlock special pricing