Available Replacements
Possible Replacement
112952
112952

Amphenol RF

em estoque: 411

MIN ORDEM: 5

VIEW PRODUCT
Image is representational - see mfr. specs

031-80103

Amphenol RF

RF Connector BNC Straight Crimp Plug for RG-59 75 Ohm

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
BAG Embalagem
Certificate of Compliance Guarantee
Descrição +
RF Connector BNC Straight Crimp Plug for RG-59 75 Ohm
Search Keywords: 03180103
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Amphenol RF
  • Número do item:
    031-80103
  • Alias/AKA:
    31-80103
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    BNC
  • Impedance:
    75 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    Plug
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    RG59 Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    27.81 x 14.3 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Manufacturer Stock:
114 Pode enviar
Minimum Order Quantity:
5
13 Weeks Pode enviar 3/9/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
5
$8.00
25
$6.50
50
$6.48
100
$6.21
250
$5.64
500
$5.63
1 000
$5.49
2 500 +
$5.28
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!