- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-8
031-8
Amphenol RF
Conn BNC Adapter 0Hz to 4GHz 50Ohm T Style RCP/PL/RCP Silver
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC Adapter 0Hz to 4GHz 50Ohm T Style RCP/PL/RCP Silver
Search Keywords: 0318
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-8
-
Alias/AKA:UG-274/U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:F/PL/F
-
Mounting:N/A
-
Body Orientation:Tee Style
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:33 x 28.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 8/20/26
Manufacturer Stock:
1
can ship
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$20.37
5
$13.98
10
$13.43
25
$12.88
50
$12.75
100
$12.72
250 +
$12.69
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT