- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-71065
Amphenol RF
031-71065
RF Connector BNC Straight Crimp Plug for RG-6 DS 75 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RF Connector BNC Straight Crimp Plug for RG-6 DS 75 Ohm
Search Keywords: 03171065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-71065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 1 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:30.7 x 14.3 mm
Frequently Asked Questions
Is 031-71065 RoHS compliant?
Yes, 031-71065 is RoHS compliant.
What is the lead time for 031-71065?
The standard lead time for 031-71065 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
195
Ships today, if you order in
Minimum Order Quantity:
10
8 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
10
$6.63
25
$6.07
100
$5.55
170 +
$5.09
Click for Quote
Log in
to unlock special pricing