- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-71059
031-71059
Amphenol RF
RF Connector BNC Straight PCB Jack Isolated Through Hole Bulkhead 75 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector BNC Straight PCB Jack Isolated Through Hole Bulkhead 75 Ohm
Search Keywords: 03171059
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-71059
-
Alias/AKA:31-71059
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 1 Hz to GHz
-
Gender:Jack
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:15.87 x 14.73 x 35.56 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
30
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$12.584
30
$11.440
60
$8.580
90
$8.010
120 +
$7.850
Click for Quote
Log in
to unlock special pricing