- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-71046-1010
Amphenol RF
031-71046-1010
RF Connector BNC Right Angle PCB Jack Through Hole Isolated Bulkhead 75 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
RF Connector BNC Right Angle PCB Jack Through Hole Isolated Bulkhead 75 Ohm
Search Keywords: 031710461010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-71046-1010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 1 Hz to GHz
-
Gender:Jack
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
-
Dimension:34.7 x 14.5 x 15.6 mm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 031-71046-1010 RoHS compliant?
Yes, 031-71046-1010 is RoHS compliant.
What is the lead time for 031-71046-1010?
The standard lead time for 031-71046-1010 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
5
$7.39
50
$5.17
100
$4.83
250
$4.71
500
$4.34
1,000
$4.32
2,500
$4.31
5,000 +
$4.29
Click for Quote
Log in
to unlock special pricing