Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-71045

The 031-71045 is a straight, PCB-mounted BNC jack connector with a characteristic impedance of 75 Ohms.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 031-71045 is a straight, PCB-mounted BNC jack connector with a characteristic impedance of 75 Ohms.
Search Keywords: 03171045
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    031-71045
  • Alias/AKA:
    31-71045
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    BNC
  • Impedance:
    75 Ohm
  • Operating Frequency:
    0 to 1 Hz to GHz
  • Gender:
    Jack
  • Mounting:
    Through Hole
  • Body Orientation:
    Straight
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 85 °C
  • Dimension:
    14.4 x 15.6 x 34.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 031-71045 RoHS compliant?
Yes, 031-71045 is RoHS compliant.
What is the lead time for 031-71045?
The standard lead time for 031-71045 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in Buy all 2 in-stock or the regular minimum order quantity of 5
On Order:
100   can ship 10/9/26
Manufacturer Stock:
1,000 can ship
Stock lot only:
2
Minimum Order Quantity:
5
14 Weeks can ship 12/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$8.91
5
$8.10
25
$7.42
50
$7.13
100
$6.84
250
$6.36
500
$6.07
1,000
$5.78
2,500 +
$5.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!