- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-71043-1010
Amphenol RF
031-71043-1010
RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead 75 Ohm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-71043-1010
-
Alias/AKA:31-71043-1010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 1 Hz to GHz
-
Gender:Jack
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:14.73 x 15.74 mm