Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-71033

The 031-71033 is an industrial-grade, 75Ω straight crimp-crimp BNC plug connector with a nickel-plated body and gold-plated c ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 031-71033 is an industrial-grade, 75Ω straight crimp-crimp BNC plug connector with a nickel-plated body and gold-plated contact.
Search Keywords: 03171033
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 031-71033
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 75 Ohm
Operating Frequency: 0 to 1 Hz to GHz
Gender: Plug
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Operating Temperature: -65 to 165 °C
Dimension: 28.2 x 14.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 031-71033?
The recommended replacement for 031-71033 is 112950 from Amphenol RF, available from OnlineComponents.com.
Is 031-71033 RoHS compliant?
Yes, 031-71033 is RoHS compliant.
What is the lead time for 031-71033?
The standard lead time for 031-71033 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 508
Can Ship immediately
Manufacturer Stock:
922 can ship
Minimum Order Quantity:
5
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.69
25
$8.83
100
$7.02
250
$6.24
500
$5.94
1,000
$5.65
2,500
$5.64
5,000 +
$5.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!