Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-71032

connector, rf coaxial, bnc str plug, crimp-crimp, for belden 8281, 88281, 75 ohm-t2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
connector, rf coaxial, bnc str plug, crimp-crimp, for belden 8281, 88281, 75 ohm-t2
Search Keywords: 03171032
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 031-71032
Alias/AKA: 31-71032
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 75 Ohm
Operating Frequency: 0 to 1 Hz to GHz
Gender: Plug
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Operating Temperature: -65 to 165 °C
Dimension: 30.7 x 14.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 031-71032 RoHS compliant?
Yes, 031-71032 is RoHS compliant.
What is the lead time for 031-71032?
The standard lead time for 031-71032 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 619
Ships today, if you order in
Manufacturer Stock:
4,933 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.71
25
$6.14
100
$5.64
250
$5.23
500
$4.37
1,000
$4.00
2,500 +
$3.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!